RS Better World
Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- RS Stock No.:
- 203-3779
- Distrelec Article No.:
- 302-42-150
- Mfr. Part No.:
- 6ES7531-7NF00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,053.23
(exc. VAT)
€1,295.47
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,053.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-3779
- Distrelec Article No.:
- 302-42-150
- Mfr. Part No.:
- 6ES7531-7NF00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Series SIMATIC S7-1500 ET 200 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module, 8 Inputs, 24V DC Supply Voltage - 6ES7531-7NF00-0AB0
This analogue input module is designed for effective data acquisition in industrial automation. Featuring 8 inputs, it seamlessly integrates into the SIMATIC S7-1500 The compact dimensions of 147 x 35 x 129mm make it suitable for diverse setups. With a robust operating temperature
Features & Benefits
• Supports high-resolution measurements of up to 24-bit
• Common mode voltage tolerance of 30V AC and 60V DC
• Calibration can be performed while the system is running
• Offers robust diagnostic capabilities with alarm systems
• Scalable measured values enhance versatility in Applications
• Push-in or screw termination options for flexible wiring solutions
Applications
• Enables precise measurement in complex automation systems
• Utilised in electrical control panels for monitoring purposes
• Ideal for process control requiring real-time data
• Integrates with remote I/O systems for expanded connectivity
• Effective in environments where high-temperature operation is necessary
How does this product ensure reliable performance in high-temperature environments?
The module is designed to function effectively within a
What diagnostic features aid in monitoring potential issues?
It is equipped with diagnostic functions that include monitoring supply voltage, wire-break detection, and alarms for upper and lower limit values, ensuring system integrity.
Can calibration be performed without shutting down the system?
Yes, it facilitates calibration during operation, allowing for adjustments and maintenance without interrupting the workflow. This saves time and enhances productivity.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module
- Siemens SIMATIC ET 200S Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
