RS Better World
Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module
- RS Stock No.:
- 203-3622
- Distrelec Article No.:
- 302-42-157
- Mfr. Part No.:
- 6ES7532-5NB00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€347.84
(exc. VAT)
€427.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-3622
- Distrelec Article No.:
- 302-42-157
- Mfr. Part No.:
- 6ES7532-5NB00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Output Module | |
| Accessory Type | Analogue Output Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Output Module | ||
Accessory Type Analogue Output Module | ||
Series SIMATIC S7-1500 ET 200 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens Analogue Output Module, 110mA Input Current, 2 Outputs - ET200S Series - 6ES7532-5NB00-0AB0
Need a reliable transmission channel between peripheral devices and your equipment's control station? Choose this analogue output module from Siemens. Thanks to its innovative MSO operating mode, this unit's data can be read from four PLCs at the same time, with one of them having write access. This smooths the way for efficient monitoring and diagnosis, reducing downtimes and boosting performance. The module consumes just 110mA of current as it works, so it's an energy-efficient choice. Its integrated diagnostics function helps you keep track of its working condition via LED status indicators. This means you can quickly step in when there's a fault, cutting downtime out of the picture.
Features & Benefits
• Narrow width of 25mm means it fits into tight setups without a hitch
• Voltage rating of 24V DC makes it suitable for use in low-voltage applications
• Firmware is upgradeable to keep pace when new hardware's added to the control system
• Integrated diagnostics alarm draws your attention to errors for quick intervention
How much does this module weigh?
This unit weighs just 200g, so it's easy to handle during installation and it puts minimal strain on your DIN rail.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
