Siemens SIMATIC S7-1500 ET 200 Series Front Connector for Use with S7-1500

Subtotal (1 unit)*

€46.06

(exc. VAT)

€56.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 322 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.06

*price indicative

RS Stock No.:
203-3652
Distrelec Article No.:
302-45-215
Mfr. Part No.:
6ES7592-1AM00-0XB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Front Connector

Accessory Type

Front Connector

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
RO

Siemens Front Connector For S7-1500 Range, 130.5 (H) x 29.8mm (W) - SIMATIC Series - 6ES7592-1AM00-0XB0


This front connector from Siemens lets you link up to 40 cables from a machine's sensors and actuators to an I/O (input/output) interface. At 130.5 (height) by 29.8mm (width), it's compact and fits easily on a standard 35mm wide I/O module, making it a versatile choice. It's also detachable, which means you can remove it and replace the module without taking off the wires, saving time and energy. Use this front connector to establish secure communication between a field device and your I/O system.

• Compatible with digital and analogue modules for added versatility

• Lightweight at 123g to minimise strain on the module

• Screw terminals for a reliable connection and secure hold

• Mechanical coding to a specific type of module prevents installation errors during maintenance

• Strain relief for wires keeps them flexible to prevent breaking

How do I mount this front connector on a module?


You can mount this connector on a module using a 3 to 3.5mm conical screwdriver. The screws will keep it securely attached when used in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy