Siemens SIMATIC S7-1500 ET 200 Series Labelling Sheet for Use with S7-1500 Modules
- RS Stock No.:
- 243-4050
- Mfr. Part No.:
- 6ES7592-2AX00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€67.87
(exc. VAT)
€83.48
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.87 | €6.787 |
*price indicative
- RS Stock No.:
- 243-4050
- Mfr. Part No.:
- 6ES7592-2AX00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labelling Sheet | |
| Product Type | Labelling Sheet | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | S7-1500 Modules | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labelling Sheet | ||
Product Type Labelling Sheet | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With S7-1500 Modules | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-1500 ET 200 Series Labelling Sheet, For Use With S7-1500 Modules - 6ES7592-2AX00-0AA0
This labelling sheet is designed for clear identification of 35mm-wide automation modules within industrial control assemblies. Supplied as perforated foil sheets compatible with common laser printers, it provides a practical means to produce self-adhesive strips for module marking in electrical and mechanical installations.
Features & Benefits
• Ten sheets per pack enable labelling of 100 modules for batch tasks
• Perforated foil format allows Rapid strip separation for fast usage
• Printable with standard laser printers for in-house customisation
• Lightweight construction reduces postage and handling costs
• Compatible with Terminal and module marking routines in panel builds
• Perforated foil format allows Rapid strip separation for fast usage
• Printable with standard laser printers for in-house customisation
• Lightweight construction reduces postage and handling costs
• Compatible with Terminal and module marking routines in panel builds
**Applications**
• Suitable for marking PLC modules during cabinet assembly
• Ideal for creating Terminal identification in control panels
• Used with S7-1500 module mounting systems for clear labelling
• Can be used for inventory tagging of ET 200 module assemblies
• Ideal for creating Terminal identification in control panels
• Used with S7-1500 module mounting systems for clear labelling
• Can be used for inventory tagging of ET 200 module assemblies
How many individual labels can I produce from one pack?
Each packing unit contains ten sheets with ten strips each, yielding one hundred label strips per pack.
What printing method is appropriate for these sheets?
The substrate is engineered for use with commercially available laser printers, supporting typical toner fixation processes.
What material characteristics affect durability?
The labelling medium is a thin foil that balances flexibility with tear resistance suitable for indoor panel environments.
How thin are the sheets for storage planning?
Individual sheet thickness is 0.11mm, allowing Compact stacking and a minimal storage footprint.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Labelling Sheet for Use with S7-1500 Modules
- Siemens SIMATIC S7-1500 ET 200 Series Labelling Sheet for Use with 0
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Front Connector for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIMATIC S7-1500
