Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
- RS Stock No.:
- 203-3707
- Distrelec Article No.:
- 125-71-112
- Mfr. Part No.:
- 6ES7901-0BF00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€39.68
(exc. VAT)
€48.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.68 |
*price indicative
- RS Stock No.:
- 203-3707
- Distrelec Article No.:
- 125-71-112
- Mfr. Part No.:
- 6ES7901-0BF00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | MPI Cable | |
| Product Type | PLC Cable | |
| Series | SIMATIC | |
| For Use With | PG, SIMATIC S7 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type MPI Cable | ||
Product Type PLC Cable | ||
Series SIMATIC | ||
For Use With PG, SIMATIC S7 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Siemens Cable, For Use With SIMATIC S7 and PG Series, 5m Length - 6ES7901-0BF00-0AA0
Use this cable from Siemens to make a happy union between your PLC and your computer. It's designed specifically to work with products in the SIMATIC S7 and PG series to make automated tasks a piece of cake. The two connectors pair with multi-point interface ports for a sure fit with compatible devices. You don't need any specialist tools to install it – simply plug each end into the port on your equipment and you're ready to go. Two pins on each connector mean you can be sure the cable's held firmly in place, even when things get shaky in your work environment. You'll find this cable used in computing and manufacturing applications.
Features & Benefits
• Light weight of 293g means it puts minimal strain on your system
• Length of 5m for connections between devices across a large distance
What's a multi-point interface?
A multi-point interface is the connecting arrangement for Siemens' SIMATIC S7 range. It establishes a link between your devices to enable software uploads and downloads as well as communication with panels.
Related links
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- Siemens SIMATIC Series Mounting Rail for Use with S7-300
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
- Siemens SIMATIC Series Labelling Sheet for Use with Simatic S7-300
- Siemens SIMATIC Series Labelling Strip for Use with Simatic S7-300
- Siemens SIMATIC Series Digital Output Module for Use with Simatic S7-300
- Siemens SIMATIC Series PLC Cable for Use with Field PG M6/M5/M4/M2
- Siemens SIMATIC Series Shield Connecting Element for Use with Cable with 4mm → 13mm Diameter
