Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables 4x2, suitable for fast
- RS Stock No.:
- 203-3745
- Distrelec Article No.:
- 301-24-541
- Mfr. Part No.:
- 6GK1901-1BB12-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- 584 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.66 |
*price indicative
- RS Stock No.:
- 203-3745
- Distrelec Article No.:
- 301-24-541
- Mfr. Part No.:
- 6GK1901-1BB12-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | RJ45 Data Connector | |
| Product Type | Data Acquisition Connector | |
| Series | 6GK1901 | |
| For Use With | For connection to IE FC TP cables 4x2, suitable for fast assembly with the FastConnect system | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS , UL , CULus , Cat6a | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type RJ45 Data Connector | ||
Product Type Data Acquisition Connector | ||
Series 6GK1901 | ||
For Use With For connection to IE FC TP cables 4x2, suitable for fast assembly with the FastConnect system | ||
IP Rating IP20 | ||
Standards/Approvals RoHS , UL , CULus , Cat6a | ||
- COO (Country of Origin):
- PL
Siemens Data Acquisition Connector, 13.7mm Width, 16mm Height - 6GK1901 Series - 6GK1901-1BB12-2AA0
Are you looking for a way to link an industrial computer into your network? Add this data acquisition connector from Siemens to your setup. It's an Ethernet RJ45 port that hooks quickly into your system. Once installed, it supports 10 to 10,000Mbit/s speeds, depending on your requirements. The device can handle heavy wear and tear thanks to its rugged metal enclosure. A cable outlet provides 180° protection to extend the life of your wiring and cut the risk of excessive bending, pulling or twisting. You can use a connector like this in manufacturing, automotive or aerospace applications to upgrade your network with industrial-grade connectivity.
Features & Benefits
• Tips the scales at 35g to minimise strain on your setup
• Performs without a glitch in temperatures from -40°C to +85°C
• IP20 rating indicates it's touch-proof, for safe handling during installation and maintenance
• Compatible with the FastConnect system for speedy configuration
Can I reuse this connector?
Yes, you can remove and reinstall it up to ten times. This means you can carry it forward through system upgrades.
Related links
- Siemens Data Acquisition Connector for Use with IE FC TP Cables 4x2, Suitable for Fast Assembly with the FastConnect
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition Multiplexer for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables
- Siemens 6GK1901 Series Data Acquisition Module for Use with IE FC Cable
- Siemens 6GK1901 Series Data Acquisition Module for Use with Industrial Ethernet
- Siemens 6GK1901 Series Data Acquisition for Use with Control cabinet feedthrough for transition from M12 connection type
- Siemens 6GK1901 Series Connector for Use with Connecting Electrical Cables to SCALANCE W (M12 gigabit interface) for
