Siemens 6GK1901 Series Data Acquisition for Use with Control cabinet feedthrough for transition from M12 connection type
- RS Stock No.:
- 203-3794
- Mfr. Part No.:
- 6GK1901-0DM20-2AA5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€82.18
(exc. VAT)
€101.08
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.18 |
*price indicative
- RS Stock No.:
- 203-3794
- Mfr. Part No.:
- 6GK1901-0DM20-2AA5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Data Acquisition | |
| Series | 6GK1901 | |
| For Use With | Control cabinet feedthrough for transition from M12 connection type (D-coded), IP65/67) to RJ45 connection type (IP20) | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Data Acquisition | ||
Series 6GK1901 | ||
For Use With Control cabinet feedthrough for transition from M12 connection type (D-coded), IP65/67) to RJ45 connection type (IP20) | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Module, POE+ Compatible, Plastic Housing - 6GK1901-0DM20-2AA5
Need a middleman to get data out of your control units? Pick this data acquisition module from Siemens. It has an M12 adapter on one end that links to your sensor and an RJ45 socket on the other for data transmission over an Ethernet cable to your computer. This piece of kit is POE+ compatible, giving you the power to energise connected devices. Thanks to its durable plastic housing, it stands up to wear and impact, so you can count on long-term performance in harsh settings. You'll find this module used in process control and the packaging industry.
Features & Benefits
• Screw locking mechanism is simple and doesn't involve complex tooling, saving time and hassle
• Silicon-free construction makes it an environmentally friendly option
• High-speed transfer rate of 100Mbit/s means you can send large data packets in a flash
• Integrated strain relief prevents damage to connected cables from twisting
Why's the cable outlet at a right angle?
The 90° designmakes it easy to link this module to cables that may have to bend around corners.
Related links
- Siemens Data Acquisition Connector for Use with Control Cabinet Feed Through
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables 4x2, suitable for fast
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition Multiplexer for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition Module for Use with IE FC Cable
- Siemens 6GK1901 Series Data Acquisition Module for Use with Industrial Ethernet
- Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables
- Siemens Data Acquisition Connector for Use with M12/M12 Coupler
