Siemens 3RX9801 Series AS-I Adapter for Use with As-I Flat Cable Transition To M12
- RS Stock No.:
- 203-3899
- Distrelec Article No.:
- 125-50-221
- Mfr. Part No.:
- 3RX9801-0AA00
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-3899
- Distrelec Article No.:
- 125-50-221
- Mfr. Part No.:
- 3RX9801-0AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | AS-Interface M12 Branch | |
| Product Type | AS-I Adapter | |
| Series | 3RX9801 | |
| For Use With | As-I Flat Cable Transition To M12 | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type AS-Interface M12 Branch | ||
Product Type AS-I Adapter | ||
Series 3RX9801 | ||
For Use With As-I Flat Cable Transition To M12 | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Hazardous Area Certification EAC | ||
- COO (Country of Origin):
- DE
The Siemens AS-Interface M12 branch U_ASI without Uaux, with M12 socket and IP67 degree of protection.
Screw fixing
Ambient operating temperature from -25°C to +60°C
Related links
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- Siemens 3RX9020 Series AS-I Line for Use with Micro Automation Set
- Pepperl + Fuchs VBP Series AS-I Adapter for Use with AS-i
- Siemens 8WD44 Series AS-I Element DC, IP65
- Siemens 8WD42 Series AS-I Element AC/DC, IP65
- Werma KS70 Series AS-I Element 24V, IP54
- Werma KombiSIGN 71 Series AS-I Element 31.6V, IP65
