Siemens SIMATIC Series Adapter for Use with PROFINET
- RS Stock No.:
- 203-4133
- Mfr. Part No.:
- 6ES7193-6AG40-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€307.85
(exc. VAT)
€378.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.85 |
*price indicative
- RS Stock No.:
- 203-4133
- Mfr. Part No.:
- 6ES7193-6AG40-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bus Adapter | |
| Product Type | Adapter | |
| Series | SIMATIC | |
| For Use With | PROFINET | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bus Adapter | ||
Product Type Adapter | ||
Series SIMATIC | ||
For Use With PROFINET | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Adapter, For Use With PROFINET, CE, UKCA Compliant - 6ES7193-6AG40-0AA0
This adaptor enables integration of PROFINET devices into industrial automation networks as an accessory for SIMATIC equipment. It is designed for use in non-hazardous locations and provides the Interface necessary to connect PROFINET communication nodes within control and monitoring systems while conforming to regional conformity marks.
Features and Benefits:
• Supports PROFINET communication for deterministic data transfer
• Certified for CE and UKCA marking to meet regional conformity
• Designed as a bus adaptor for modular system integration
• Intended for installations outside hazardous areas
• Certified for CE and UKCA marking to meet regional conformity
• Designed as a bus adaptor for modular system integration
• Intended for installations outside hazardous areas
Applications
• Used with SIMATIC installations requiring PROFINET connectivity
• Suitable for industrial PROFINET network adaptor tasks
• Employed as a SIMATIC adaptor accessory in control cabinets
• Can be used for PROFINET communication adaptor roles in automation
• Suitable for industrial PROFINET network adaptor tasks
• Employed as a SIMATIC adaptor accessory in control cabinets
• Can be used for PROFINET communication adaptor roles in automation
Is this suitable for use in explosive atmospheres?
No, it is specified for use only in non-hazardous areas.
Which network protocol does it support?
It supports PROFINET for real-time industrial Ethernet communication.
What conformity marks are present for regulatory acceptance?
It carries CE and UKCA conformity markings.
Can it be integrated into modular SIMATIC systems?
Yes, it functions as a bus adaptor intended for SIMATIC integration.
Related links
- Siemens SIMATIC Series Adapter for Use with PROFINET
- Siemens SIMATIC Series Adapter for Use with ET Connections
- Siemens SIMATIC Series Terminal Element for Use with PROFINET Cable
- Siemens SIMATIC Series Cover for Use with Bus Adapter Interface PU 5
- Siemens SIMATIC S7-300 Series Adapter for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC Series Mounting Rail for Use with SIMATIC
- Siemens SIMATIC Series Labelling Strip for Use with ET 200SP
