Siemens SIMATIC Series Base for Use with ET 200SP
- RS Stock No.:
- 203-4157
- Mfr. Part No.:
- 6ES7193-6BP20-2BB0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€278.76
(exc. VAT)
€342.87
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €278.76 | €27.876 |
*price indicative
- RS Stock No.:
- 203-4157
- Mfr. Part No.:
- 6ES7193-6BP20-2BB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base | |
| Accessory Type | Base Unit | |
| Series | SIMATIC | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base | ||
Accessory Type Base Unit | ||
Series SIMATIC | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Siemens Sematic ET 200SP B0 type base unit BU20-P12+A4+0B, PU 10 has push-in terminals with 4 auxiliary terminals has dimensions of 20mm x 117mm x 35mm.
Conductor cross-section from 0.14mm² to 2.5mm²
Related links
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens SIMATIC Series Terminal Element for Use with ET 200SP
- Siemens SIMATIC Series Labelling Strip for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
