Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- RS Stock No.:
- 207-4834
- Mfr. Part No.:
- 1035430
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€488.76
(exc. VAT)
€601.17
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.76 |
*price indicative
- RS Stock No.:
- 207-4834
- Mfr. Part No.:
- 1035430
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | AXL F RTD4 XC 1H | |
| For Use With | Axioline F Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | cULus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series AXL F RTD4 XC 1H | ||
For Use With Axioline F Station | ||
IP Rating IP20 | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals cULus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module is designed for use within an Axioline F station. It is used to acquire signal from resistive temperature sensor. It has 4 analog input channel for connecting resistance temperature detector and connecting of sensors in 2, 3, and 4-wire technology.
Ambient temperature -20 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F RTD4 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F SGI2 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
