Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station

Subtotal (1 unit)*

€202.48

(exc. VAT)

€249.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.48

*price indicative

RS Stock No.:
286-1112
Distrelec Article No.:
303-47-999
Mfr. Part No.:
2688381
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Digital I/O Module

Accessory Type

Digital I/O Module

Series

AXL F DO8/2 2A 1H

For Use With

Axioline F Station

IP Rating

IP20

Standards/Approvals

cULus Listed

Hazardous Area Certification

No

Communication Protocol

100 Mbps

Supply Voltage

5V dc

COO (Country of Origin):
DE
The Phoenix Contact Axioline F, Digital output module allows connection of actuators in 2-conductor technology.

Device rating plate stored

Environmental friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy