Phoenix Contact AXL F DI32/1 2H Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 207-4860
- Mfr. Part No.:
- 2702052
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€327.06
(exc. VAT)
€402.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.06 |
*price indicative
- RS Stock No.:
- 207-4860
- Mfr. Part No.:
- 2702052
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | PLC I/O Module | |
| Series | AXL F DI32/1 2H | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Hazardous Area Certification | cUL, UL | |
| Standards/Approvals | cULus | |
| Communication Protocol | 100 Mbps | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type PLC I/O Module | ||
Series AXL F DI32/1 2H | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Hazardous Area Certification cUL, UL | ||
Standards/Approvals cULus | ||
Communication Protocol 100 Mbps | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module is designed for use within an Axioline F station. It is used to acquire digital signal and it adjust the filter times of the input to increase noise immunity. It has 32 digital input according to EN 61131-2 type 1 and type 3 and connection of sensors in single-wire technology.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL F DI32/1 XC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/1 DO16/1 2H Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO64/1 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
