Phoenix Contact AXL F DI16/1 DO16/1 2H Series PLC I/O Module for Use with IO Module
- RS Stock No.:
- 207-4864
- Distrelec Article No.:
- 303-48-036
- Mfr. Part No.:
- 2702106
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€290.99
(exc. VAT)
€357.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.99 |
*price indicative
- RS Stock No.:
- 207-4864
- Distrelec Article No.:
- 303-48-036
- Mfr. Part No.:
- 2702106
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | AXL F DI16/1 DO16/1 2H | |
| For Use With | IO Module | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series AXL F DI16/1 DO16/1 2H | ||
For Use With IO Module | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module is designed for use within an Axioline F station. It is used to acquire and output digital signal. The filter time of the input can be adjusted to increase noise immunity. It has 16 digital input and 16 digital output which output are protected against short circuit and overload.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI32/1 2H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/1 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/4 XC 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO16/1 1H Series PLC I/O Module
