Siemens SIRIUS Series PLC Cable for Use with Connecting Cable
- RS Stock No.:
- 210-3466
- Mfr. Part No.:
- 3RB2987-2B
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.26 |
*price indicative
- RS Stock No.:
- 210-3466
- Mfr. Part No.:
- 3RB2987-2B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | SIRIUS | |
| For Use With | Connecting Cable | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series SIRIUS | ||
For Use With Connecting Cable | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The Siemens SIRIUS series connecting cable having length 0.1 m and which is used for 3RB22/23/24 of size S00-S12. It is simple, efficient and always up to date modular system.
High quality
Related links
- Siemens SIRIUS Auxiliary Contact for use with 3RV2
- Siemens SIRIUS Surge Suppressor for use with Contactor Size S0-S2
- Siemens SIRIUS Wiring Kit for use with Delta contactor 3RT1.5 and Star (Wye) contactor 3RT1.5
- Siemens 6XV Series PLC Cable for Use with 6XV Series
- Siemens SIMATIC Series Connecting Cable for Use with Connecting Two ET Connection Bus Cables
- Siemens SIRIUS Extension Connector for use with Connecting 3-Phase Busbars
- Siemens 6XV1871 Series Data Acquisition for Use with Connecting Industrial Ethernet Stations with an RJ45 Interface
- Siemens SIRIUS Series Labelling Strip for Use with Pushbuttons of the 3UF721 operator panel
