Siemens SINAMICS Series PLC Cable for Use with SIMATIC S7 Controller

Subtotal (1 unit)*

€112.72

(exc. VAT)

€138.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.72

*price indicative

RS Stock No.:
211-9086
Mfr. Part No.:
6SL3260-4NA00-1VA5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Cable

Series

SINAMICS

For Use With

SIMATIC S7 Controller

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens 6SL3260-4NA00-1VA5 is a SINAMICS V90 50-point setpoint signal cable. Cable length: 0.5 m with connecting terminal

Accessory for SIMATIC S7 controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy