Siemens SIMATIC S7 Series Battery for Use with SIMATIC S7-300 Modular Controller
- RS Stock No.:
- 746-6898
- Mfr. Part No.:
- 6ES7971-5BB00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€70.76
(exc. VAT)
€87.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.76 |
*price indicative
- RS Stock No.:
- 746-6898
- Mfr. Part No.:
- 6ES7971-5BB00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Battery | |
| Accessory Type | Accumulator | |
| Series | SIMATIC S7 | |
| For Use With | SIMATIC S7-300 Modular Controller | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Battery | ||
Accessory Type Accumulator | ||
Series SIMATIC S7 | ||
For Use With SIMATIC S7-300 Modular Controller | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SIMATIC S7-300C - Accessories
Micro Memory Card
The memory module for the 31xC series CPU is a SIMATIC Micro Memory Card (MMC)
Load memory and transportable data carriers are required to operate the CPU
Thanks to the SIMATIC Micro Memory Card, the 31xC CPUs are maintenance-free with a retentive memory
The following data is stored on the MMC:
- User program (all modules)
- Archive and formulas
- Projected data (STEP 7 projects)
- Data for updating and backing up the operating system
Programming software for creating user programs for SIMATIC S7-300 controllers
Suitable for stand-alone applications; no Profibus programming possible
Software for configuring Profibus DP
For configuring, parametrising, documenting, commissioning, testing and diagnostics
5 languages (DE, EN, FR, IT, ES)
Runs on WIN2000PROF / XPPROF
Software and documentation on CD
2 designs available:
- Floating licence for 1 user
- Trial licence for 14 days
Input: 120 / 230 Vac
Output: 24 Vdc / 2 A
Connections: screw terminals
Ambient temperature: 0 → +60 °C
Dimensions (W x H x D): 50 x 125 x 120 mm
RS232 cable, 5 m
Both components are required!
PC USB adapter, 5 m long
For S7-200 / 300 / 400
Runs on WIN 2000 / XP
For holding assemblies
Can be screwed onto walls
Length: 530 mm
For simple, user-friendly connection of actuators and sensors
Stock no. 453-2573 for expansion modules SM321 / 322 / 332
Stock no. 453-2589 for the CPU module and expansion module SM331
Electronic manuals for LOGO! and SIMATIC S7-200/300, C7 on DVD, 5 languages
Related links
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Adapter for Use with SIMATIC S7-300 Modular Controller
- Siemens Simulator Module for Use with SIMATIC S7-300 Modular Controller
- Siemens S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7 Series Battery for Use with S5-90U Series, SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Connector for Use with CP 343-2 SIMATIC S7 Series
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300 C7
