Omron Analogue I/O Module Series PLC I/O Module for Use with PLC
- RS Stock No.:
- 214-7287
- Mfr. Part No.:
- GX-AD0471
- Manufacturer:
- Omron
Subtotal (1 unit)*
€904.15
(exc. VAT)
€1,112.10
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €904.15 |
*price indicative
- RS Stock No.:
- 214-7287
- Mfr. Part No.:
- GX-AD0471
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC I/O Module | |
| Accessory Type | Analogue I/O Module | |
| Series | Analogue I/O Module | |
| For Use With | PLC | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus | |
| Communication Protocol | EtherCAT | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC I/O Module | ||
Accessory Type Analogue I/O Module | ||
Series Analogue I/O Module | ||
For Use With PLC | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus | ||
Communication Protocol EtherCAT | ||
The Omron Ether CAT analogue I/O unit has Inputs/Outputs the analogue signal of 0-5V or 4-20mA, etc.
It has communication high-speed
Related links
- Omron CJ Series PLC I/O Module for Use with CJ Series
- Omron Digital Input Series PLC I/O Module for Use with PLC
- Omron CJ2 Series PLC I/O Module for Use with PLC
- Omron DRT2 Series PLC I/O Module for Use with PLC
- Omron CJ Series PLC I/O Module for Use with CJ/NJ Controllers
- Industrial Shields ESP32 Series PLC I/O Module Analogue 11 Outputs, Relay Output
- Omron CS1W-PTS Series PLC I/O Module Thermometer Input Unit Input
- Industrial Shields ESP32 Series PLC I/O Module Analogue 8 Outputs, Relay Output
