Omron Digital Input Series PLC I/O Module for Use with PLC

Subtotal (1 unit)*

€68.41

(exc. VAT)

€84.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.41

*price indicative

RS Stock No.:
214-7289
Mfr. Part No.:
NX-ID3317
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PLC I/O Module

Accessory Type

Digital Input

Series

Digital Input

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

cULus

The Omron I/O Unit has 4 digital input and it had 24 V DC input with NPN polarity.

It has high-speed synchronous control

A wide range of digital I/O units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy