Omron Digital Input Series PLC I/O Module for Use with PLC
- RS Stock No.:
- 214-7290
- Mfr. Part No.:
- NX-MD6121-5
- Manufacturer:
- Omron
Subtotal (1 unit)*
€332.45
(exc. VAT)
€408.91
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.45 |
*price indicative
- RS Stock No.:
- 214-7290
- Mfr. Part No.:
- NX-MD6121-5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital Input | |
| Product Type | PLC I/O Module | |
| Series | Digital Input | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital Input | ||
Product Type PLC I/O Module | ||
Series Digital Input | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Omron Ether CAT Coupler Unit has 16 digital input and 16 Digital output. it has 24 V DC input .
It has high-speed synchronous control
A wide range of digital I/O units
Related links
- Omron Digital Input Series PLC I/O Module for Use with PLC
- Omron Digital I/O Module NX PNP/NPN 24V dc
- Siemens SIPLUS S7-1200 Series PLC I/O Module 16 Outputs, Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module 4 Outputs, Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module 8 Outputs, Digital Output
- Industrial Shields Ardbox Analog HF WiFi & BLE Series PLC I/O Module Analogue 8 Outputs,
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 10 Outputs Digital
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 5 Outputs, Digital Output
