Omron Pulse Output Series I/O Unit for Use with PLC

Subtotal (1 unit)*

€841.74

(exc. VAT)

€1,035.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€841.74

*price indicative

RS Stock No.:
214-7293
Mfr. Part No.:
NX-PG0242-5
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Pulse Output

Product Type

I/O Unit

Series

Pulse Output

For Use With

PLC

Standards/Approvals

cULus, UL

Hazardous Area Certification

No

The Omron Pulse Output Units has Pnp polarity. Maximum pulse output speed is 4 Mpps.

Positioning control with pulse outputs to command stepper motor drives Possible

More precise timing control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy