Omron NX Series I/O Unit for Use with PLC
- RS Stock No.:
- 214-7294
- Distrelec Article No.:
- 302-28-731
- Mfr. Part No.:
- NX-TS3201
- Manufacturer:
- Omron
Subtotal (1 unit)*
€461.77
(exc. VAT)
€567.98
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €461.77 |
*price indicative
- RS Stock No.:
- 214-7294
- Distrelec Article No.:
- 302-28-731
- Mfr. Part No.:
- NX-TS3201
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Sensor Inputs | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Sensor Inputs | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
Omron Series NX I/O Unit, 4 Thermocouple Inputs, Panel Mount - NX-TS3201
This I/O unit is an essential component for automation control systems, facilitating high-speed and high-precision temperature measurement. Designed for panel mounting and compatible with PLCs, it accommodates up to four thermocouple sensor inputs, enabling efficient data handling. Its compact dimensions of 24 x 100 x 71 mm make it suitable for a variety of applications requiring advanced sensor integration.
Features & Benefits
• Allows seamless integration with Omron's automation control systems
• Features four thermocouple sensor inputs for versatile data acquisition
• Supports high-temperature operations up to +55°C
• Provides exceptional accuracy with a resolution of 0.1°C
• Designed for easy installation with screwless clamping terminals
• Ensures reliable performance in industrial environments
Applications
• Used for monitoring temperature in manufacturing processes
• Suitable for integration within thermal management systems
• Ideal for use in industrial automation requiring precise temperature control
• Can be used in systems for temperature input in various PLCs
How does this unit ensure accurate temperature readings?
It incorporates advanced cold junction compensation methods, which stabilise temperature readings by accounting for discrepancies that may arise due to temperature variations elsewhere in the system. Additionally, the device features a high input impedance to maintain signal integrity.
What types of thermocouples is this unit compatible with?
It supports several thermocouple types including K, J, T, and more, providing flexibility for various applications across different industries. This versatility allows users to select the appropriate sensor according to their specific measurement needs.
Can this I/O unit operate in high humidity environments?
Yes, it is designed to function effectively in ambient humidity levels ranging from 10% to 95% without condensation, making it highly reliable for industrial settings where environmental conditions can fluctuate.
Related links
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX series
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with Stepper Motor Drives and Other Motor Drives
