Omron SYSMAC Series I/O Unit for Use with PLC

Subtotal (1 unit)*

€3,474.80

(exc. VAT)

€4,274.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,474.80

*price indicative

RS Stock No.:
214-7495
Mfr. Part No.:
SYSMAC-RTNC0101D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

CNC Operator

Series

SYSMAC

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

IEC 61131-3

The Omron Sysmac platform’s existing motion, safety, vision and robotics capabilities allows complete production line control using G-code and the standard IEC programming languages.

Easy and Intuitive integrated development environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy