Omron P2RV Series PLC Cable for Use with CJ1W-OD232/OD262 and 4 P2RV-8-O-F Modules

Subtotal (1 unit)*

€226.16

(exc. VAT)

€278.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€226.16

*price indicative

RS Stock No.:
214-7955
Mfr. Part No.:
P2RV-4-300C
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Interface Cable

Product Type

PLC Cable

Series

P2RV

For Use With

CJ1W-OD232/OD262 and 4 P2RV-8-O-F Modules

IP Rating

IP20

Standards/Approvals

CE, cULus

Hazardous Area Certification

No

The Omron 3m G2RV interface cable is for CJ1W-OD232/OD262 and 4 P2RV-8-O-F modules.

Simple

Reliable

High quality

Compact and climate-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy