Omron, P2RV Series Connecting Cable for Use with P2RV-8-O-F or P2RV-8-I-F Module

Subtotal (1 unit)*

€65.33

(exc. VAT)

€80.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.33

*price indicative

RS Stock No.:
215-1604
Mfr. Part No.:
P2RV-A100C
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Connecting Cable

Product Type

Mounting Block

For Use With

P2RV-8-O-F or P2RV-8-I-F Module

Series

P2RV

Hazardous Area Certification

No

Standards/Approvals

No

The Omron G2RV interface cable with flying leads for use with P2RV-8-O-F or P2RV-8-I-F module. It has 8 I/O points.

1 meter long cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy