Omron Encoder Line Driver Series Line Terminator for Use with NX-AUX

Subtotal (1 unit)*

€461.77

(exc. VAT)

€567.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€461.77

*price indicative

RS Stock No.:
215-3324
Mfr. Part No.:
NX-ECS212
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Encoder Line Driver

Product Type

Line Terminator

Series

Encoder Line Driver

For Use With

NX-AUX

Standards/Approvals

cULus

Hazardous Area Certification

No

The Omron incremental encoder input units are more precise timing control by synchronizing the position data with the EtherCAT Distributed Clock. They have Synchronous Serial Interface (SSI) to connect external axes to the Sysmac system.

I/O system are NX I/O Bus based

Type of module is Encoder input

Free running, Synchronous, Task period prioritized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy