Omron R88A Series Converter for Use with Accurax G5-Type F
- RS Stock No.:
- 215-3408
- Mfr. Part No.:
- R88A-SC01K-E
- Manufacturer:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-3408
- Mfr. Part No.:
- R88A-SC01K-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Converter | |
| Accessory Type | Serial Converter | |
| Series | R88A | |
| For Use With | Accurax G5-Type F | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Converter | ||
Accessory Type Serial Converter | ||
Series R88A | ||
For Use With Accurax G5-Type F | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
The Omron high-efficiency iron-core linear motors and magnet tracks in a wide range of over 100 standard linear motor axis. They are highly versatile and ready to use.
Low moving mass to ensure a high degree of dynamism
Optimized stroke/product length ratio
Up to 5 m/s maximum speed with 1 μm repeatability
Related links
- Omron R88A Series Clamp for Use with Accurax G5-Type F
- Omron Motor Accessories R88A Series Encoder Cable for Use with Accurax G5 Servo Motors
- Omron Cable Assembly R88A Series Cable for Use with Accurax G5 Series
- Omron Servo Drive R88A Series Servo Drive for Use with Accurax G5 Series
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Brake Cable R88A Series Cable for Use with Servo Motors
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Servo Brake Cable R88A Series Cable for Use with G5 Series Servo Motor
