Omron R88A Series Clamp for Use with Accurax G5-Type F
- RS Stock No.:
- 215-3410
- Mfr. Part No.:
- R88A-SC021S-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
€14.02
(exc. VAT)
€17.24
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.02 |
*price indicative
- RS Stock No.:
- 215-3410
- Mfr. Part No.:
- R88A-SC021S-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Clamp | |
| Accessory Type | Cable | |
| Series | R88A | |
| For Use With | Accurax G5-Type F | |
| Standards/Approvals | IEC 61508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Clamp | ||
Accessory Type Cable | ||
Series R88A | ||
For Use With Accurax G5-Type F | ||
Standards/Approvals IEC 61508 | ||
Hazardous Area Certification No | ||
The Omron 1S servo drives are 23-bit resolution encoder drives which have Improved loop control for overshoot and quick setting time. The drives have in-built safety functions Network Safe Torque Off: PLd (EN ISO 13849-1), SIL2 (IEC 61508) Hardwired Safe Torque Off: PLe (EN ISO 13849-1), SIL3 (IEC 61508).
Used in 400 V drives and 230 V (from 1.5 kW to 3 k)
Related links
- Omron R88A Series Converter for Use with Accurax G5-Type F
- Omron Motor Accessories R88A Series Encoder Cable for Use with Accurax G5 Servo Motors
- Omron Cable Assembly R88A Series Cable for Use with Accurax G5 Series
- Omron Servo Drive R88A Series Servo Drive for Use with Accurax G5 Series
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Brake Cable R88A Series Cable for Use with Servo Motors
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Servo Brake Cable R88A Series Cable for Use with G5 Series Servo Motor
