Omron CP1W Series USB Cable for Use with CP1E
- RS Stock No.:
- 215-7345
- Mfr. Part No.:
- CP1W-CN221
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-7345
- Mfr. Part No.:
- CP1W-CN221
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | USB Cable | |
| Accessory Type | USB Cable | |
| Series | CP1W | |
| For Use With | CP1E | |
| Standards/Approvals | cULus, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type USB Cable | ||
Accessory Type USB Cable | ||
Series CP1W | ||
For Use With CP1E | ||
Standards/Approvals cULus, CE | ||
Hazardous Area Certification No | ||
Omron USB Cable, For Use With CP1E - CP1W-CN221
This Omron product is an USB cable designed for use with the CP1E PLC. Its a convenient accessory for connecting PLC to a computer or other devices.
Features & Benefits
• USB connectivity for enabling easy programming, data transfer, and monitoring
• Durable construction for reliable performance
• Plug-and-play for no additional drivers or complex setup
Applications
• Used to connect the CP1E PLC to a computer
• Suitable for collecting real-time data from the PLC
Is the CP1W-CN221 compatible with other Omron PLC models?
Yes, the CP1W-CN221 cable is compatible with various Omron PLCs, including the CP1E series. It uses a standard USB interface for communication.
Can I use this cable for online monitoring of my PLC?
Yes, The CP1W-CN221 allows real-time monitoring of PLCs status, I/O points, and variables. One can use Omrons CX-Programmer software or other compatible tools.
Does the CP1W-CN221 require special drivers for installation?
No, its a plug-and-play cable. Simply connect it to the computers USB port, and the necessary drivers will be automatically installed.
Related links
- Omron CP1W Series PLC Expansion Module for Use with CP1E-N40 Series CP1E-N60 Series, NA20 Series
- Omron CP1W Series I/O Unit for Use with CP1E
- Omron CP1W Series PLC Expansion Module for Use with CP1E-N60 Series CP1E-N30 Series, NA20 Series
- Omron CP1W Series I/O Unit for Use with CP2E Controller
- Omron CP1W Series PLC Expansion Module for Use with PLC Module
- Omron CP1W Series Option Board for Use with SYSMAC CP1H Series, SYSMAC CP1L Series
- Omron CP1W Series PLC Expansion Module for Use with CP1L Series, CP1H Series
- Omron CP1W Series PLC Cable for Use with CP1W Series
