Omron NX-RS Series Input Unit for Use with NX-RS
- RS Stock No.:
- 215-7419
- Distrelec Article No.:
- 302-29-131
- Mfr. Part No.:
- NX-RS1201
- Manufacturer:
- Omron
Subtotal (1 unit)*
€647.21
(exc. VAT)
€796.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €647.21 |
*price indicative
- RS Stock No.:
- 215-7419
- Distrelec Article No.:
- 302-29-131
- Mfr. Part No.:
- NX-RS1201
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | Input Unit | |
| Series | NX-RS | |
| For Use With | NX-RS | |
| Standards/Approvals | KC:KC Registration, RCM, NK, EU:EN 61131-2, LR, cULus:Listed (UL61010-2-201), ANSI/ISA 12.12.01 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type Input Unit | ||
Series NX-RS | ||
For Use With NX-RS | ||
Standards/Approvals KC:KC Registration, RCM, NK, EU:EN 61131-2, LR, cULus:Listed (UL61010-2-201), ANSI/ISA 12.12.01 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
The Omron NX-RS1201 is a load cell input unit. It has an input range of -5.0 to 5.0 mV per V.
Optimum digital filter design using data tracing
Cable disconnection check using sensor disconnection test
Connection to the CJ-series is possible by connecting with the EtherNet/IPTM Coupler
Related links
- Omron NX Series Input Unit for Use with NX-RS
- Omron NX Series Input Unit for Use with NX
- Omron NX-HB Series Input Unit
- Omron NX Series Interface Module for Use with NX
- Omron SYSMAC Series I/O Unit for Use with NX
- Omron NX I/O Series Series Input Unit
- Omron NX Series Input Unit for Use with NX-TB
- Omron Analogue Input Module Series Input Unit for Use with NX
