Subtotal (1 unit)*
€528.19
(exc. VAT)
€649.67
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €528.19 |
*price indicative
- RS Stock No.:
- 215-8938
- Mfr. Part No.:
- NX-HB3201
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Input Unit | |
| Product Type | Input Unit | |
| Series | NX-HB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, EU | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Input Unit | ||
Product Type Input Unit | ||
Series NX-HB | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, EU | ||
Supply Voltage 24V | ||
The Omron NX-HB is a Temperature control with heater burnout detection in conjunction with a temperature input unit and PID instructions, which supports 4 CT inputs and 4 PNP Outputs, has screwless push-in connector and 12 mm wide
Degree of protection (IP) IP20
Related links
- Omron NX I/O Series Series Input Unit
- Omron NX Series Input Unit for Use with NX-TB
- Omron NX Series Input Unit for Use with NX
- Omron NX Series Input Unit for Use with NX-RS
- Omron NX-RS Series Input Unit for Use with NX-RS
- Omron Analogue Input Module Series Input Unit for Use with NX
- Omron NX7 Series Input Unit for Use with NX7 Series
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
