Omron NX Series Input Unit for Use with NX
- RS Stock No.:
- 215-7426
- Distrelec Article No.:
- 302-29-134
- Mfr. Part No.:
- NX-TS2201
- Manufacturer:
- Omron
Subtotal (1 unit)*
€361.42
(exc. VAT)
€444.55
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.42 |
*price indicative
- RS Stock No.:
- 215-7426
- Distrelec Article No.:
- 302-29-134
- Mfr. Part No.:
- NX-TS2201
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | Temperature Input Unit | |
| Series | NX | |
| For Use With | NX | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type Temperature Input Unit | ||
Series NX | ||
For Use With NX | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
Omron Series NX Temperature Input Unit, 2 Inputs, Pt100 and Pt1000 Input Type - NX-TS2201
This input unit serves as a high-performance temperature input module designed for industrial temperature measurement. Featuring capacity for two inputs, it supports both Pt100 and Pt1000 temperature sensors, making it versatile for various applications. The device operates within a wide ambient temperature range of 0 to 55 degrees Celsius and employs a push-in termination system for straightforward wiring.
Features & Benefits
• Supports both Pt100 and Pt1000 temperature sensors for flexibility
• Push-in termination unit enhances ease of installation
• Designed for high-speed data acquisition for accurate readings
• Robust construction ensures reliable operation in demanding environments
• Compatible with NX series for seamless integration with other units
Applications
• Designed for use in temperature control systems
• Suitable for monitoring in industrial settings
• Utilised in automation processes requiring accurate temperature data
• Ideal for environments needing high-precision thermal measurement
How does this unit enhance temperature measurement in industrial automation?
The high-precision measurement capabilities enable accurate monitoring essential for maintaining optimal operating conditions in automated systems.
What are the installation requirements for using this temperature input module?
The unit can be mounted in a panel and connected using screwless push-in terminals, simplifying installation and maintenance.
Can this input unit detect issues with connected sensors?
Yes, it features input disconnection detection for reliable monitoring of sensor performance, ensuring consistent data integrity.
What voltage range does the device operate within when connected to power?
This input unit does not provide an I/O power supply, as it solely relies on the power supplied by the connected CPU unit.
What type of environments are suitable for deploying this temperature input module?
It is optimal for environments free from corrosive gases and within specified humidity limits, ensuring reliable operation.
Related links
- Omron NX Series Input Unit for Use with NX
- Omron NX Series Input Unit for Use with NX-TB
- Omron NX Series Input Unit for Use with NX-RS
- Omron NX I/O Series Series Input Unit
- Omron Analogue Input Module Series Input Unit for Use with NX
- Omron NX Series I/O Unit for Use with NX
- Omron NX-RS Series Input Unit for Use with NX-RS
- Omron NX Series I/O Unit for Use with NX series
