Omron XW2Z-R Series PLC Cable for Use with XW Series
- RS Stock No.:
- 215-7688
- Mfr. Part No.:
- XW2Z-RO75-50-D1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€86.66
(exc. VAT)
€106.59
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.66 |
*price indicative
- RS Stock No.:
- 215-7688
- Mfr. Part No.:
- XW2Z-RO75-50-D1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC Cable | |
| Accessory Type | I/O Connecting Cable | |
| Series | XW2Z-R | |
| For Use With | XW Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC Cable | ||
Accessory Type I/O Connecting Cable | ||
Series XW2Z-R | ||
For Use With XW Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron I/O connection cable with shield connection is 750 mm long front device end and 500 mm long from i/o relay terminal. It has 32 output points.
MIL connectors (40 pins)
Cables with connectors 1:2
Related links
- Omron XW2Z-R Series PLC Cable for Use with XW Series
- Omron XW2Z-R Series Connecting Cable for Use with MIL 20 Connector-type I/O Units for Programmable Controllers
- Omron XW2Z-R Series Connecting Cable for Use with Pulse I/O Module
- Omron XW2Z Series PLC Cable for Use with XW Series
- Omron Cable XW2Z Series Cable for Use with XW2Z
- Omron XW2Z Series PLC Cable for Use with XW2B-20G
- Omron XW2Z Series Connecting Cable for Use with CS Series I/O Unit
- Omron XW2Z Series Terminal Block
