Omron CS1W Series Communication Module for Use with CS Series PLC-Based Process Control
- RS Stock No.:
- 215-8182
- Mfr. Part No.:
- CS1W-SCB21-V1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€788.41
(exc. VAT)
€969.74
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €788.41 |
*price indicative
- RS Stock No.:
- 215-8182
- Mfr. Part No.:
- CS1W-SCB21-V1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Serial Communication Board | |
| Product Type | Communication Module | |
| Series | CS1W | |
| For Use With | CS Series PLC-Based Process Control | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61000-6-4 | |
| Communication Protocol | RS232C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Serial Communication Board | ||
Product Type Communication Module | ||
Series CS1W | ||
For Use With CS Series PLC-Based Process Control | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61000-6-4 | ||
Communication Protocol RS232C | ||
The Omron CS communication units is open to any communication, standard or user-defined communication. The CS1 provides both standardised open networks interfaces, and cost-efficient high-speed proprietary network links. Datalinks between PLCs, or to higher-level information systems can be made using Serial or Ethernet links, or the easy-to-use Controller Link network. The Omron supports the 2 major field networks, DeviceNet and PROFIBUS-DP, for high-speed field I/O, Omron's own CompoBus/S offers an unsurpassed ease of installation. It is fully user-configurable serial and CAN-based communication and can be used to emulate a variety of application-specific protocols.
CompoWay/F, Host Link, NT link, Modbus, User-defined protocol support.
Has 2 x RS-232C port
Supports 9-pin D-Sub
Related links
- Omron CS1W Series Input Unit for Use with CS Series PLC-Based Process Control
- Omron CS1W Series I/O Unit for Use with CS Series PLC-Based Process Control
- Omron CS1W Series PLC Expansion Module for Use with CS Series PLC-Based Process Control
- Omron I/O Connection Cable Series Connecting Cable for Use with CS Series PLC-Based Process Control
- Omron CS1W Series Communication Module for Use with CS Series
- Omron CS1W Series PLC Expansion Module for Use with CS1 Series
- Omron CS1W Series I/O Unit for Use with CS1 Series
- Omron CS1W Series PLC Cable for Use with CS1W Series
