Omron CS1W Series I/O Unit for Use with CS Series PLC-Based Process Control
- RS Stock No.:
- 215-8181
- Mfr. Part No.:
- CS1W-OD262
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,702.86
(exc. VAT)
€2,094.52
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,702.86 |
*price indicative
- RS Stock No.:
- 215-8181
- Mfr. Part No.:
- CS1W-OD262
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Transistor Output Units | |
| Product Type | I/O Unit | |
| Series | CS1W | |
| For Use With | CS Series PLC-Based Process Control | |
| Standards/Approvals | cULus, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Transistor Output Units | ||
Product Type I/O Unit | ||
Series CS1W | ||
For Use With CS Series PLC-Based Process Control | ||
Standards/Approvals cULus, CE | ||
Hazardous Area Certification No | ||
The Omron CS series digital I/O units provides up to 96 I/O points per unit as input, output or mixed. the digital I/O units serve as the PLCs interface to achieve fast, reliable sequence control. A full range of units, from high-speed DC inputs to relay outputs, let you adapt CS1 to your needs. The CS1 units are available with various I/O densities and connection technologies. Up to 16 I/O points can be wired to units with detachable M3 screw terminals directly. High-density 32- and 64- point I/O units are equipped with standard 40-pin connectors. Prefabricated cables and wiring terminals are available for easy interfacing to high-density I/O units.
With short-circuit protection, alarm
2 x 40 pt Fujitsu connector
Related links
- Omron CS1W Series Communication Module for Use with CS Series PLC-Based Process Control
- Omron CS1W Series Input Unit for Use with CS Series PLC-Based Process Control
- Omron CS1W Series PLC Expansion Module for Use with CS Series PLC-Based Process Control
- Omron I/O Connection Cable Series Connecting Cable for Use with CS Series PLC-Based Process Control
- Omron CS1W Series I/O Unit for Use with CS1
- Omron CS1W Series I/O Unit for Use with CS1D
- Omron CS1W Series I/O Unit for Use with CJ1, CS1
- Omron CS1W Series I/O Unit for Use with CS1 Series
