Omron NX I/O Series Series I/O Unit
- RS Stock No.:
- 215-8199
- Distrelec Article No.:
- 302-29-133
- Mfr. Part No.:
- NX-TS2101
- Manufacturer:
- Omron
Subtotal (1 unit)*
€361.42
(exc. VAT)
€444.55
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.42 |
*price indicative
- RS Stock No.:
- 215-8199
- Distrelec Article No.:
- 302-29-133
- Mfr. Part No.:
- NX-TS2101
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | I/O Unit | |
| Series | NX I/O Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU, cULus | |
| Supply Voltage | 12V, 24V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type I/O Unit | ||
Series NX I/O Series | ||
Hazardous Area Certification No | ||
Standards/Approvals EU, cULus | ||
Supply Voltage 12V, 24V | ||
- COO (Country of Origin):
- CN
The Omron NX I/O series temperature controller to meet every temperature control need. The temperature control with heater burnout detection in conjunction with a temperature input unit and PID instructions.
Enclosure Mounted in a panel
Grounding method Ground to less than 100 Ω
Related links
- Omron NX Series I/O Unit
- Omron NX-TC Series I/O Unit
- Omron NX I/O Series I/O Unit for Use with Sysmac Machine Automation Controllers and CJ2 Series PLC's
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- Omron NX I/O Series Series Input Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
