Omron DRT2 Series I/O Unit for Use with DRT2 Series

Subtotal (1 unit)*

€515.58

(exc. VAT)

€634.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€515.58

*price indicative

RS Stock No.:
215-8843
Mfr. Part No.:
DRT2-OD16MLX
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

Digital Output

Series

DRT2

For Use With

DRT2 Series

Standards/Approvals

CE, cULus

Hazardous Area Certification

Zone 2

The Omron DRT2 series is a Device Net digital output unit have 16 x transistor NPN outputs with MIL connector and 10 cm cable

Degree of protection (IP) IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy