Omron NX Series I/O Unit for Use with NX I/O Units

Subtotal (1 unit)*

€411.48

(exc. VAT)

€506.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€411.48

*price indicative

RS Stock No.:
215-8924
Distrelec Article No.:
302-29-114
Mfr. Part No.:
NX-AD4604
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Analogue I/O Module

Product Type

I/O Unit

Series

NX

For Use With

NX I/O Units

Standards/Approvals

CE, cULus

Hazardous Area Certification

Zone 2

The Omron NX-AD series is a analogue input units from Omron. These voltage and current analogue input units are designed to meet all machine control needs from general purpose inputs to high speed synchronous, high-resolution units. The NX-AD input units

Compact with a width of 12 mm per unit

Free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU Unit or EtherCAT coupler unit

Sampling times down to 10 μs per channel and high resolution of 1/30,000

Screwless push-in terminal block significa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy