Omron NX-CIF Series Interface Module for Use with NX-series EtherCAT Coupler Unit
- RS Stock No.:
- 215-8928
- Distrelec Article No.:
- 302-29-116
- Mfr. Part No.:
- NX-CIF101
- Manufacturer:
- Omron
Subtotal (1 unit)*
€471.23
(exc. VAT)
€579.61
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.23 |
*price indicative
- RS Stock No.:
- 215-8928
- Distrelec Article No.:
- 302-29-116
- Mfr. Part No.:
- NX-CIF101
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Interface Module | |
| Accessory Type | Communication Interface Unit | |
| Series | NX-CIF | |
| For Use With | NX-series EtherCAT Coupler Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ANSI/ISA 12.12.01, cULus:Listed (UL508), EU:EN 61131-2, LR, RCM, NK, and KC:KC Registration | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Interface Module | ||
Accessory Type Communication Interface Unit | ||
Series NX-CIF | ||
For Use With NX-series EtherCAT Coupler Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals ANSI/ISA 12.12.01, cULus:Listed (UL508), EU:EN 61131-2, LR, RCM, NK, and KC:KC Registration | ||
The Omron NX-C series is a Serial Communication Interface Unit for 1 x RS-232C which is screwless push-in connector of 12 mm wide. It also provides simplicity and flexibility in connecting serial devices to EtherCAT. Mount to the NX-series EtherCAT Cou
Degree of protection (IP) IP20
Related links
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series Digital I/O Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit
