Omron NX Series I/O Unit for Use with NJ/NX/NY Series
- RS Stock No.:
- 215-8940
- Mfr. Part No.:
- NX-OC2633
- Manufacturer:
- Omron
Subtotal (1 unit)*
€90.84
(exc. VAT)
€111.73
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.84 |
*price indicative
- RS Stock No.:
- 215-8940
- Mfr. Part No.:
- NX-OC2633
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital I/O | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | NJ/NX/NY Series | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | Zone 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital I/O | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With NJ/NX/NY Series | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification Zone 2 | ||
The Omron NX-OC is a 2 Digital Outputs, Normally-open Relays which has free run refreshing and is a screwless push in connection type to an NX CPU unit, 12 mm wide.
High-speed I/O refreshing is possible by connecting with the NX-series EtherCAT coupler
Output refreshing can be synchronised with the control cycle of the controller
Related links
- Omron NX Series I/O Unit for Use with NJ/NX/NY Series
- Omron NX Series I/O Unit for Use with NJ/NX/NY-Series Controller
- Omron NX-OD Series I/O Unit for Use with NJ/NX/NY Series
- Omron NX Series Connector for Use with NJ/NX/NY Series
- Omron NX Series Shield Connecting Element for Use with NJ/NX/NY Controller
- Omron NX Series Terminal Block with Spring Type Terminal for Use with NJ/NX/NY Controller
- Omron NX Series I/O Unit for Use with NX series
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
