Siemens 3RX9026 Series PLC Cable for Use with External Auxiliary Voltage
- RS Stock No.:
- 216-3207
- Mfr. Part No.:
- 3RX9026-0AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,630.11
(exc. VAT)
€8,155.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,630.11 |
*price indicative
- RS Stock No.:
- 216-3207
- Mfr. Part No.:
- 3RX9026-0AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | 3RX9026 | |
| For Use With | External Auxiliary Voltage | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series 3RX9026 | ||
For Use With External Auxiliary Voltage | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens 3RX9026-0AA00 is a AS-i cable, shaped for external auxiliary voltage. Black colour, pure oil-resistant 2 x 1.5 mm2, 1 km, on drum consists of 1000 m cable Shipbuilding approval
Oil resistance
Related links
- Siemens 3RX9025 Series PLC Cable for Use with External Auxiliary Voltage
- Siemens 3RX9015 Series PLC Cable
- Siemens 3RX9016 Series PLC Cable
- Siemens 3RX9010 Series PLC Cable for Use with Micro Automation Set
- Siemens 3RX9023 Series PLC Cable for Use with Micro Automation Set
- Siemens CP Series PLC CPU
- Siemens 3RX9810 Series Connection Module for Use with Modules 4I/4O
- Siemens 3RX9020 Series AS-I Line for Use with Micro Automation Set
