Siemens 3RX9810 Series Connection Module for Use with Modules 4I/4O
- RS Stock No.:
- 271-0878
- Mfr. Part No.:
- 3RX9810-0AA00
- Manufacturer:
- Siemens
Subtotal (1 pack of 6 units)*
€190.90
(exc. VAT)
€234.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €190.90 | €31.817 |
*price indicative
- RS Stock No.:
- 271-0878
- Mfr. Part No.:
- 3RX9810-0AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Connection Module | |
| Series | 3RX9810 | |
| For Use With | Modules 4I/4O | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Connection Module | ||
Series 3RX9810 | ||
For Use With Modules 4I/4O | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CZ
The Siemens combicon connector set for modules 4I/4O with combicon connection 3RG9004-0D.00. The kit contain 4 x 5-pole connector for connection of standard sensors or actuators, 2 x 4-pole connector for AS-i and external auxiliary voltage.
Standards UL, EAC
Related links
- Siemens SIVACON S4 Series Connection Module Cabinet, 200mA
- Siemens 6ES719 Series Connection Module for Use with 8 S7-300 modules, ET 200M
- Siemens PLC I/O Module AI Analogue
- Siemens Interface Relay Module for use with 3RK3 Safety System
- Siemens I/O Module CM
- Siemens PLC I/O Module AO Analogue
- Siemens PLC I/O Module DO Digital 5.5V dc
- Siemens PLC I/O Module DI Digital 24V dc
