Allen Bradley BULLETIN Series PLC Cable for Use with 1769 Analog I/O Module

Subtotal (1 unit)*

€131.59

(exc. VAT)

€161.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.59

*price indicative

RS Stock No.:
218-1192
Mfr. Part No.:
1492-ACAB005E69
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC Cable

Accessory Type

Cable

Series

BULLETIN

For Use With

1769 Analog I/O Module

Standards/Approvals

UL, CE, cULus

Hazardous Area Certification

Zone 2

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Rockwell Automation Bulletin 1492 prewired analog cable with 25-pin D-Shell for use with for Bulletin 1769 analog I/O modules and RTD input module. It has cable length of 0.5 meter.

Designed to minimize control wiring in a panel

Reduced wiring errors

Faster troubleshooting and easier maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy