Industrial Shields Terminal Block for Use with I2C connectivity

Subtotal (1 unit)*

€22.60

(exc. VAT)

€27.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.60

*price indicative

RS Stock No.:
219-3103
Mfr. Part No.:
IS.ACI2C-4.7K
Manufacturer:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Accessory Type

Industrial Pull UP I2C Connection

Product Type

Terminal Block

For Use With

I2C connectivity

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

COO (Country of Origin):
ES
The Industrial shield Industrial Pull UP I2C connection is a terminal block accessories for PLC controlled and panel PC. The stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2).

Include 2 units

Compact design

Tool free wiring

No direct contact with live parts

50% less insertion force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy