Industrial Shields ModuleX Series Module, 1-Input, Digital Input, Digital Output
- RS Stock No.:
- 358-162
- Mfr. Part No.:
- AT-MASTER-485
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€92.11
(exc. VAT)
€113.30
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.11 |
*price indicative
- RS Stock No.:
- 358-162
- Mfr. Part No.:
- AT-MASTER-485
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | Module | |
| Series | ModuleX | |
| Number of Inputs | 1 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Communication Port Type | RS485 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type Module | ||
Series ModuleX | ||
Number of Inputs 1 | ||
Output Type Digital | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Communication Port Type RS485 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- ES
The Industrial Master RS485 Module is a compact communication module designed for reliable RS485 networking, featuring a maximum current of 0.5A and operating at 24Vdc with polarity protection. It uses a pluggable push in terminal block with screw lock for easy and secure connections, supporting wire sizes from AWG 24 to 16. The module supports the Xbus internal protocol, allowing communication with up to 16 devices and offering a fast 10 ms refresh rate.
IP20 protection rated
RS485 communication
Related links
- Industrial Shields ModuleX Series Input Simulator Digital Input, Digital Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 24 Outputs Digital Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 8 Outputs, Digital Output
- Industrial Shields ESP32 Series PLC I/O Module Digital 16 Outputs Digital Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 16 Outputs, Relay Output
- Industrial Shields ModuleX Series Plug Component for Use with PLC Accessories
- Industrial Shields M-Duino Series PLC I/O Module Digital 26 Outputs, Relay Output
