Schneider Electric Modicon TM Series Base for Use with TM5NCO1 Interface ModuleTM5SPS3 power supplyTM5NS31 Interface

Subtotal (1 unit)*

€47.41

(exc. VAT)

€58.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.41

*price indicative

RS Stock No.:
219-9195
Mfr. Part No.:
TM5ACBN1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Base

Accessory Type

Bus Base

Series

Modicon TM

For Use With

TM5NCO1 Interface ModuleTM5SPS3 power supplyTM5NS31 Interface Module

Hazardous Area Certification

No

Standards/Approvals

REACh Regulation, China RoHS Regulation, EU RoHS Directive, Green Premium product

COO (Country of Origin):
AT
The Schneider Electrics Bus base for field bus interface module and Interface Power can handle current rating sufficient to handle high ampere ratings. The product is made of material tested for its durability and performance in the industrial environment in which it would be used. It shows great compatibility with a good range of power supplies and interface modules.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy