Schneider Electric Modicon TM Series PLC Cable for Use with PLC

Subtotal (1 unit)*

€870.81

(exc. VAT)

€1,071.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€870.81

*price indicative

RS Stock No.:
335-105
Mfr. Part No.:
TM7BAO4CLA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC Cable

Accessory Type

Discrete I/O Expansion Block

Series

Modicon TM

For Use With

PLC

IP Rating

IP67

Standards/Approvals

IEC 61131-2, EU RoHS, C-Tick (RETURN) GOST-R (RETURN) cURus (RETURN) ATEX II 3g EEx nA II T5, CHINA RoHS, CE, WEEE, REACH free of SVHC, REACH

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
AT
The Schneider Electric Modicon TM7 Analog I/O expansion block is designed for reliable and flexible industrial automation applications. It features an IP67 rating, ensuring it is fully protected against dust and water ingress. This expansion block includes 4 analogue output channels with a 0 to 20 mA range for precise signal control. The M12 connector ensures secure and easy connection, providing robust communication for automation systems. Ideal for environments requiring high durability and accuracy, the TM7 block enhances the scalability and performance of control systems.

RoHS compliant

Toxic heavy metal free Yes

PVC and mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy