Schneider Electric Altivar Series Wall Mounting Accessory for Use with Altivar Machine ATV320

Subtotal (1 unit)*

€85.91

(exc. VAT)

€105.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.91

*price indicative

RS Stock No.:
219-9985
Distrelec Article No.:
304-23-502
Mfr. Part No.:
VW3A3600
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Mounting Accessory

Accessory Type

Adapter

Series

Altivar

For Use With

Altivar Machine ATV320

Hazardous Area Certification

No

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

COO (Country of Origin):
ID

Schneider Electric Altivar Series Wall Mounting Accessory, Adaptor, For Use With Máquina Altivar ATV320 - VW3A3600


This wall mounting accessory is a mechanical adaptor designed to fix a communication module to Compact variable speed drives. It provides an organised mounting solution for drive installations and is supplied with a pluggable connector and earthing cable to integrate the module securely within machine control panels.

Features & Benefits


• Mechanical adaptor secures communication module for stable mounting
• Pluggable connector enables Rapid electrical connection during installation
• Included earthing cable provides protective bonding for safe operation
• Compatible with Compact drive models to maintain Compact panel layouts

Applications


• Suitable for mounting communication modules on ATV320 Compact drives
• Ideal for retrofitting wall-mounted drive control assemblies
• used with variable frequency drives in automation control panels
• Suitable for panel installers fitting Altivar drive peripherals

What is included in the kit for immediate installation?


The kit comprises the mechanical adaptor, a pluggable connector and an earthing cable to allow direct mounting and connection of the communication module.

How is the product packaged for transport and storage?


It is packed as a single unit per retail package

larger units are consolidated into boxes of eight and pallets of 64 for distribution.

Can this accessory be used with other drive families?


It is designed for compatibility with Compact variable speed drives in the ATV320 machine range and intended destinations specified for these drives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy