Allen Bradley 1492-CM1746 Series Converter for Use with 1746-OB32, 5069-OB16

Subtotal (1 unit)*

€376.09

(exc. VAT)

€462.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€376.09

*price indicative

RS Stock No.:
220-0714
Mfr. Part No.:
1492-CM1746-M13
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Converter

Accessory Type

Conversion Module

Series

1492-CM1746

For Use With

1746-OB32, 5069-OB16

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

RoHS Status: Not Applicable

The Rockwell Automation conversion module may be used to connect signals from 1746 SLC I/0 modules to compact 5000 I/O modules. The conversion module directly accepts the 1746 removable terminal block. One end of the 1492 conversion module is an 18 point removable terminal block that installs directly to the compact 5000 I/O modules. The other end is a female connector to which the 1746 removable terminal block is installed directly.

Fast and efficient method for converting

I/O conversion is accomplished without removing any field wires from the existing terminal block

Less wiring/installation time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy