Allen Bradley 1492-CM1746 Series Converter for Use with 5069-IB16, 1746-IB32
- RS Stock No.:
- 220-0713
- Mfr. Part No.:
- 1492-CM1746-M12
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€368.71
(exc. VAT)
€453.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €368.71 |
*price indicative
- RS Stock No.:
- 220-0713
- Mfr. Part No.:
- 1492-CM1746-M12
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Conversion Module | |
| Product Type | Converter | |
| Series | 1492-CM1746 | |
| For Use With | 5069-IB16, 1746-IB32 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Conversion Module | ||
Product Type Converter | ||
Series 1492-CM1746 | ||
For Use With 5069-IB16, 1746-IB32 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
RoHS Status: Not Applicable
The Rockwell Automation conversion module may be used to connect signals from 1746 SLC I/0 modules to compact 5000 I/O modules. The conversion module directly accepts the 1746 removable terminal block. One end of the 1492 conversion module is an 18 point removable terminal block that installs directly to the compact 5000 I/O modules. The other end is a female connector to which the 1746 removable terminal block is installed directly.
Fast and efficient method for converting
I/O conversion is accomplished without removing any field wires from the existing terminal block
Less wiring/installation time
Related links
- Allen Bradley 1492-CM1746 Series Converter for Use with 1746-OB32, 5069-OB16
- Allen Bradley 1492-CM1746 Series Simulator Module for Use with 1746-NT4 to 5069-IY4
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1771 PLC-5 1756 ControlLogix, 1746 SLC
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1769 CompactLogix 1756 ControlLogix, 1746 SLC
- Allen Bradley 1492-CAB Series Connecting Cable for Use with 1771 PLC-5 1756 ControlLogix, 1746 SLC
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1756 ControlLogix 1771 PLC-5, 1746 SLC
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1756 ControlLogix 1769 CompactLogix, 1746 SLC
- RS PRO 175mm LCD Inclinometer
